Part Details for RM16M23J by SOURIAU-SUNBANK
Overview of RM16M23J by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RM16M23J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5457
|
Newark | Crimp Contact, Pin, 20-16Awg, Product Range:Souriau Trim Trio Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, For Use With:Trim Trio Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton RM16M23J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 264 |
|
$0.8960 / $1.3600 | Buy Now |
DISTI #
RM16M23J-ND
|
DigiKey | CONN PIN 16-20AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
410 In Stock |
|
$0.7088 / $1.4200 | Buy Now |
DISTI #
649-RM16M23J
|
Mouser Electronics | Standard Circular Contacts TT#16machinedcont | 1010 |
|
$0.6760 / $1.4200 | Buy Now |
DISTI #
72337209
|
RS | Male machined crimp contact, size #16, Gold plating | Souriau-Sunbank by Eaton RM16M23J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 386 |
|
$1.1300 / $1.4300 | Buy Now |
DISTI #
SOIRM16M23J
|
Heilind Electronics | CRIMPKONTAKT STIFT AWG16 | Americas - 277 in Stock |
|
$0.6833 / $0.8200 | Buy Now |
DISTI #
SOIRM16M23J
|
Interstate Connecting Components | CRIMPKONTAKT STIFT AWG16 | 92 |
|
$0.6833 / $0.8200 | Buy Now |
DISTI #
SOGRM16M23J
|
Interstate Connecting Components | L8234 | 0 |
|
Buy Now |