Part Details for RM15QRD-4SA(81) by Hirose Electric Co Ltd
Overview of RM15QRD-4SA(81) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM15QRD-4SA(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9195
|
Newark | Multi-Contact Compact Circular Connectors |Hirose(Hrs) RM15QRD-4SA(81) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 / $13.8200 | Buy Now |
DISTI #
26-RM15QRD-4SA(81)-ND
|
DigiKey | CONN RCPT FMALE 4POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
30 In Stock |
|
$7.6250 / $12.7100 | Buy Now |
DISTI #
RM15QRD-4SA(81)
|
Avnet Americas | Connector Circular Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Bag (Alt: RM15QRD-4SA(81)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$8.3784 | Buy Now |
DISTI #
798-RM15QRD4SA81
|
Mouser Electronics | Standard Circular Connector 4 POS CIRCULAR CONNECTOR RoHS: Compliant | 11 |
|
$8.9300 / $13.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$8.4300 | Buy Now |
DISTI #
HIRRM15QRD-4SA(81)
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.5313 / $11.5167 | Buy Now | |
|
Onlinecomponents.com | Multi-contact Compact Circular Connectors RoHS: Compliant | 0 |
|
$8.0100 / $10.8000 | Buy Now |
DISTI #
RM15QRD-4SA-81
|
TME | connector RM15QRD-4SA(81) Min Qty: 300 | 0 |
|
$10.1000 | RFQ |
DISTI #
000000000005535120
|
Sager | Standard Circular Connector 4 POS CIRCULAR CONNECTOR Min Qty: 1 | 0 |
|
$8.6400 / $11.5000 | Buy Now |
DISTI #
C1S312300692859
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes Container: Bulk | 91 |
|
$10.7000 / $12.9000 | Buy Now |
Part Details for RM15QRD-4SA(81)
RM15QRD-4SA(81) CAD Models
RM15QRD-4SA(81) Part Data Attributes
|
RM15QRD-4SA(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM15QRD-4SA(81)
Hirose Electric Co Ltd
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 0.276 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |