Part Details for RM15QPS-4SA(71) by Hirose Electric Co Ltd
Overview of RM15QPS-4SA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM15QPS-4SA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109-0840-7-71
|
Avnet Abacus | RM15QPS-4SA(71) , 1090840771 (Alt: 109-0840-7-71) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for RM15QPS-4SA(71)
RM15QPS-4SA(71) CAD Models
RM15QPS-4SA(71) Part Data Attributes
|
RM15QPS-4SA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM15QPS-4SA(71)
Hirose Electric Co Ltd
Circular Connector, 4 Contact(s), Zinc Alloy and Brass, Female, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.437 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 4 mΩ | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 2000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | SYNTHETIC RESIN | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY AND BRASS | |
Shell Size | 15 | |
Termination Type | CLAMP | |
Total Number of Contacts | 4 |