Part Details for RM14J752CT by Cal-Chip Electronics
Overview of RM14J752CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM14J752CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM14J752CTTR-ND
|
DigiKey | RES SMD 7.5K OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0086 / $0.0116 | Buy Now |
Part Details for RM14J752CT
RM14J752CT CAD Models
RM14J752CT Part Data Attributes
|
RM14J752CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14J752CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM14J752CT
This table gives cross-reference parts and alternative options found for RM14J752CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J752CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10P752JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM14J752CT vs WF10P752JTL |
CLF12107K55%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J752CT vs CLF12107K55%100PPM/KKB8 |
RMNW35K752JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM14J752CT vs RMNW35K752JTP |
CR04752J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RM14J752CT vs CR04752J |
NQ07W2J0752T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM14J752CT vs NQ07W2J0752T5E |
RMNW35K752JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM14J752CT vs RMNW35K752JB |
CLF12107K55%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J752CT vs CLF12107K55%100PPM/KKB16 |
MR10X752JQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RM14J752CT vs MR10X752JQL |
SWR13JBEU7501 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RM14J752CT vs SWR13JBEU7501 |
1210W2J0752T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM14J752CT vs 1210W2J0752T5E |