Part Details for RM14F2740CT by Cal-Chip Electronics
Overview of RM14F2740CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM14F2740CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM14F2740CTTR-ND
|
DigiKey | RES SMD 274 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0118 / $0.0140 | Buy Now |
Part Details for RM14F2740CT
RM14F2740CT CAD Models
RM14F2740CT Part Data Attributes
|
RM14F2740CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14F2740CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM14F2740CT
This table gives cross-reference parts and alternative options found for RM14F2740CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14F2740CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTDD2740F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM14F2740CT vs RK73H2EXTDD2740F |
BCTS001210-274RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RM14F2740CT vs BCTS001210-274RFTP |
RK73H2ETTED2740F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM14F2740CT vs RK73H2ETTED2740F |
RTT122740FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RM14F2740CT vs RTT122740FP4 |
RK73H2ERTBK2740F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RM14F2740CT vs RK73H2ERTBK2740F |
CRCW1210-AP100274R1%P0BV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RM14F2740CT vs CRCW1210-AP100274R1%P0BV |
CRCW1210-AP100274R1%PN | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RM14F2740CT vs CRCW1210-AP100274R1%PN |
CRS1210-2W-2740FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RM14F2740CT vs CRS1210-2W-2740FT |
AC1210FR-10274RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM14F2740CT vs AC1210FR-10274RL |
RK73H2ELTEB2740F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RM14F2740CT vs RK73H2ELTEB2740F |