Part Details for RM14D241KD1IECW0 by Dersonic Electronics Co Ltd
Overview of RM14D241KD1IECW0 by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM14D241KD1IECW0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 395V 200V 150V 240V Plugin,P=7.5mm Varistors ROHS | 1695 |
|
$0.0667 / $0.1120 | Buy Now |