Part Details for RM12WBP-2P(71) by Hirose Electric Co Ltd
Overview of RM12WBP-2P(71) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for RM12WBP-2P(71)
RM12WBP-2P(71) CAD Models
RM12WBP-2P(71) Part Data Attributes:
|
RM12WBP-2P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12WBP-2P(71)
Hirose Electric Co Ltd
Circular DIN Connector, 2 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Depth | 1.319 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AG | |
Contact Gender | MALE | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1800VAC V | |
Durability | 2000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BAYONET | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 2 |