Part Details for RM12J681CT by Cal-Chip Electronics
Overview of RM12J681CT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J681CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J681CTTR-ND
|
DigiKey | RES SMD 680 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
205000 In Stock |
|
$0.0022 / $0.0030 | Buy Now |
|
Bristol Electronics | 16546 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 680 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 13236 |
|
$0.0039 / $0.0195 | Buy Now |
|
Quest Components | Resistor, Thick Film, 680 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 11190 |
|
$0.0030 / $0.0160 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9300 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12J681CT
RM12J681CT CAD Models
RM12J681CT Part Data Attributes
|
RM12J681CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J681CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J681CT
This table gives cross-reference parts and alternative options found for RM12J681CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J681CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-10680R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J681CT vs RC1206JR-10680R |
CQ06W4J0681T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12J681CT vs CQ06W4J0681T5E |
AC1206JR-07680RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J681CT vs AC1206JR-07680RL |
RMNW32K681JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12J681CT vs RMNW32K681JTP |
WR12X681JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RM12J681CT vs WR12X681JTL |
RS06K681JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12J681CT vs RS06K681JCG |
RMAW32K681JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RM12J681CT vs RMAW32K681JB |
9C12063A6800JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12J681CT vs 9C12063A6800JKAFT |
CAR12J681CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12J681CT vs CAR12J681CT |
RCS3216J681CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RM12J681CT vs RCS3216J681CS |