There are no models available for this part yet.
Overview of RM12J513CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM12J513CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM12J513CTTR-ND
|
DigiKey | RES SMD 51K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0026 / $0.0030 | Buy Now | |
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 51K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4000 |
|
$0.0090 / $0.0270 | Buy Now | ||
Quest Components | Resistor, Thick Film, 51K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 1483 |
|
$0.0100 / $0.0160 | Buy Now |
CAD Models for RM12J513CT by Cal-Chip Electronics
Part Data Attributes for RM12J513CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RM12J513CT
This table gives cross-reference parts and alternative options found for RM12J513CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J513CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4J0513TCE | Fixed Resistor, 0.25W, 51000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12J513CT vs HQ06S4J0513TCE |
NRCA12J513TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RM12J513CT vs NRCA12J513TR10QYF |
RMC120651K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12J513CT vs RMC120651K5%N |
9C12063A5102JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RM12J513CT vs 9C12063A5102JKPF4 |
1206W4J0513T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12J513CT vs 1206W4J0513T5E |
232271151513 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J513CT vs 232271151513 |
CR-06JPD---51K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 51000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J513CT vs CR-06JPD---51K |
CR-06JP6---51K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 51000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J513CT vs CR-06JP6---51K |
RMAW32K513JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RM12J513CT vs RMAW32K513JB |
AS06JTE5102 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RM12J513CT vs AS06JTE5102 |