Part Details for RM12J226CT by Cal-Chip Electronics
Overview of RM12J226CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J226CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J226CTTR-ND
|
DigiKey | RES SMD 22M OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0047 / $0.0070 | Buy Now |
Part Details for RM12J226CT
RM12J226CT CAD Models
RM12J226CT Part Data Attributes
|
RM12J226CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J226CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J226CT
This table gives cross-reference parts and alternative options found for RM12J226CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J226CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06JL6---22M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J226CT vs CR-06JL6---22M |
RK73B2BLTE226J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12J226CT vs RK73B2BLTE226J |
CR-06JLA---22M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J226CT vs CR-06JLA---22M |
RK73B2BLTED226J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12J226CT vs RK73B2BLTED226J |
CR1206TT400V22M+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | Precision Resistive Products Inc | RM12J226CT vs CR1206TT400V22M+-5% |
CR-06JLF---22M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J226CT vs CR-06JLF---22M |
MC1206-226-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12J226CT vs MC1206-226-JT |
MC1206P-226-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, 1206, | RCD Components Inc | RM12J226CT vs MC1206P-226-JBW |
MC1206P-226-JB401W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12J226CT vs MC1206P-226-JB401W |
MC1206-226-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12J226CT vs MC1206-226-JBQ |