Part Details for RM12J206CT by Cal-Chip Electronics
Overview of RM12J206CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J206CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J206CTTR-ND
|
DigiKey | RES SMD 20M OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0200 | Buy Now |
Part Details for RM12J206CT
RM12J206CT CAD Models
RM12J206CT Part Data Attributes:
|
RM12J206CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J206CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J206CT
This table gives cross-reference parts and alternative options found for RM12J206CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J206CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-0720M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J206CT vs RC1206JR-0720M |
CR-06JLA---20M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J206CT vs CR-06JLA---20M |
RM12R-20M-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | RM12J206CT vs RM12R-20M-J |
AC1206JR-1320ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J206CT vs AC1206JR-1320ML |
AF1206JR-1020ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM12J206CT vs AF1206JR-1020ML |
9C12063A2005JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RM12J206CT vs 9C12063A2005JLPF4 |
CR1206J20MP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12J206CT vs CR1206J20MP10 |
RC1206JR-1320M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J206CT vs RC1206JR-1320M |
RMC32-206JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12J206CT vs RMC32-206JTP |
CR-06JLB---20M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J206CT vs CR-06JLB---20M |