Part Details for RM12J125CT by Cal-Chip Electronics
Overview of RM12J125CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J125CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J125CTTR-ND
|
DigiKey | RES SMD 1.2M OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12J125CT | 50000 |
|
RFQ |
Part Details for RM12J125CT
RM12J125CT CAD Models
RM12J125CT Part Data Attributes
|
RM12J125CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J125CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J125CT
This table gives cross-reference parts and alternative options found for RM12J125CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J125CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X125JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RM12J125CT vs WR12X125JGL |
RCS3216J125CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RM12J125CT vs RCS3216J125CS |
HQ06S4J0125TEE | Fixed Resistor, 0.25W, 1200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12J125CT vs HQ06S4J0125TEE |
9C12063A1204JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RM12J125CT vs 9C12063A1204JKPF3 |
9C12063A1204JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J125CT vs 9C12063A1204JKPFT |
9C12063A1204JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RM12J125CT vs 9C12063A1204JKPF4 |
232271181125 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J125CT vs 232271181125 |
235052010125L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J125CT vs 235052010125L |
RC1206JR-101M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J125CT vs RC1206JR-101M2 |
NS06W4J0125T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12J125CT vs NS06W4J0125T5E |