Part Details for RM12F7320CT by Cal-Chip Electronics
Overview of RM12F7320CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F7320CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F7320CTTR-ND
|
DigiKey | RES SMD 732 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Quest Components | Resistor, Thick Film, 732 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3246 |
|
$0.0150 / $0.0800 | Buy Now |
Part Details for RM12F7320CT
RM12F7320CT CAD Models
RM12F7320CT Part Data Attributes
|
RM12F7320CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F7320CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F7320CT
This table gives cross-reference parts and alternative options found for RM12F7320CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F7320CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12067320FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F7320CT vs CRCW12067320FRT1 |
1206S4F7320C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F7320CT vs 1206S4F7320C4 |
9C12063A7320FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F7320CT vs 9C12063A7320FKPF3 |
AS06FTE7320 | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RM12F7320CT vs AS06FTE7320 |
MC1206P-7320-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RM12F7320CT vs MC1206P-7320-FTQ |
RGC1206FTD732R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F7320CT vs RGC1206FTD732R |
MCR18ERTF7320 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RM12F7320CT vs MCR18ERTF7320 |
1206S4F7320BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F7320CT vs 1206S4F7320BCE |
RK73H2BLTE7320F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F7320CT vs RK73H2BLTE7320F |
RK73H2BXTDD7320F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F7320CT vs RK73H2BXTDD7320F |