Part Details for RM12F4870CT by Cal-Chip Electronics
Overview of RM12F4870CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F4870CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F4870CTTR-ND
|
DigiKey | RES SMD 487 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Quest Components | Resistor, Thick Film, 487 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3200 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Resistor, Thick Film, 487 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 1177 |
|
$0.0300 / $0.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for RM12F4870CT
RM12F4870CT CAD Models
RM12F4870CT Part Data Attributes
|
RM12F4870CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F4870CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F4870CT
This table gives cross-reference parts and alternative options found for RM12F4870CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F4870CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTD4870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F4870CT vs RK73H2BXTD4870F |
1206S4F4870C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F4870CT vs 1206S4F4870C2 |
RC1206F4870-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM12F4870CT vs RC1206F4870-07-RG70 |
1206S4F4870CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F4870CT vs 1206S4F4870CD |
CR-06FL7--487R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F4870CT vs CR-06FL7--487R |
RCG1206100487R1%EA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RM12F4870CT vs RCG1206100487R1%EA |
CR1/84870FV | Fixed Resistor, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RM12F4870CT vs CR1/84870FV |
RC1206FR-07487R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F4870CT vs RC1206FR-07487R |
RMCF1206FB487R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F4870CT vs RMCF1206FB487R |
TFA1206R4870F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RM12F4870CT vs TFA1206R4870F-T5 |