Part Details for RM12F4532CT by Cal-Chip Electronics
Overview of RM12F4532CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F4532CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F4532CTTR-ND
|
DigiKey | RES SMD 45.3K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
55000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11400 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12F4532CT
RM12F4532CT CAD Models
RM12F4532CT Part Data Attributes
|
RM12F4532CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F4532CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F4532CT
This table gives cross-reference parts and alternative options found for RM12F4532CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F4532CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X4532FTLJ | Fixed Resistor, 0.25W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12F4532CT vs WR12X4532FTLJ |
FCF06FV-4532-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F4532CT vs FCF06FV-4532-W |
WR12X4532FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RM12F4532CT vs WR12X4532FBL |
CR-06FL5--45K3 | Fixed Resistor, CHIP | Viking Tech Corp | RM12F4532CT vs CR-06FL5--45K3 |
RC1206F4532-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM12F4532CT vs RC1206F4532-07-RG70 |
NRC-AS12F4532TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RM12F4532CT vs NRC-AS12F4532TRQYF |
WR12X4532FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12F4532CT vs WR12X4532FBR |
1206S4F4532T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F4532CT vs 1206S4F4532T5 |
FWF06FT-4532 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F4532CT vs FWF06FT-4532 |
RMC120645K31% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12F4532CT vs RMC120645K31% |