Part Details for RM12F3742CTDK by Cal-Chip Electronics
Overview of RM12F3742CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12F3742CTDK
RM12F3742CTDK CAD Models
RM12F3742CTDK Part Data Attributes
|
RM12F3742CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F3742CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F3742CTDK
This table gives cross-reference parts and alternative options found for RM12F3742CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F3742CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-3742-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F3742CTDK vs FCF06FV-3742-W |
CRCW12063742FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 37400ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RM12F3742CTDK vs CRCW12063742FRT1-E3 |
1206S4F3742CAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F3742CTDK vs 1206S4F3742CAE |
WR12X3742FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12F3742CTDK vs WR12X3742FBR |
RC1206FR-0737K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F3742CTDK vs RC1206FR-0737K4 |
MR12X3742FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F3742CTDK vs MR12X3742FGL |
RM12F3742CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RM12F3742CTDK vs RM12F3742CT |
1206S4F3742C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F3742CTDK vs 1206S4F3742C3E |
ERJP08E3742V | RES,SMT,THICK FILM,37.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RM12F3742CTDK vs ERJP08E3742V |
ERJU08F3742V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM12F3742CTDK vs ERJU08F3742V |