Part Details for RM12F1820CT by Cal-Chip Electronics
Overview of RM12F1820CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1820CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1820CTTR-ND
|
DigiKey | RES SMD 182 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
4713-RM12F1820CT-ND
|
DigiKey | RES1206 1% 182 OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
SMC-RM12F1820CT
|
Sensible Micro Corporation | Rm12F1820Ct RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 332 Container: Tape & Reel | 5000 |
|
RFQ | |
DISTI #
SMC-RM12F1820CT
|
Sensible Micro Corporation | Rm12F1820Ct RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4975 |
|
RFQ |
Part Details for RM12F1820CT
RM12F1820CT CAD Models
RM12F1820CT Part Data Attributes
|
RM12F1820CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1820CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1820CT
This table gives cross-reference parts and alternative options found for RM12F1820CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1820CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9C12063A1820FKHFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1820CT vs 9C12063A1820FKHFT |
CRCW1206182RFKEA | Vishay Intertechnologies | $0.0125 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RM12F1820CT vs CRCW1206182RFKEA |
CR-06FL7--182R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1820CT vs CR-06FL7--182R- |
CR1206-4W-1820FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1820CT vs CR1206-4W-1820FPT-13 |
RMS12FT1820 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F1820CT vs RMS12FT1820 |
CR-06FHF--182R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1820CT vs CR-06FHF--182R |
MC1206-1820-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1820CT vs MC1206-1820-FB |
RK73H2BRTTDB1820F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1820CT vs RK73H2BRTTDB1820F |
RK73H2BRTTEB1820F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1820CT vs RK73H2BRTTEB1820F |
RC1206F1820-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1820CT vs RC1206F1820-07-RG70 |