Part Details for RM12F16R2CTDK by Cal-Chip Electronics
Overview of RM12F16R2CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12F16R2CTDK
RM12F16R2CTDK CAD Models
RM12F16R2CTDK Part Data Attributes
|
RM12F16R2CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F16R2CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F16R2CTDK
This table gives cross-reference parts and alternative options found for RM12F16R2CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F16R2CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS12F16R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RM12F16R2CTDK vs NRC-AS12F16R2TRF |
RK73H2BRTBK16R2F | RES,SMT,THICK FILM,16.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RM12F16R2CTDK vs RK73H2BRTBK16R2F |
NRCS12F16R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RM12F16R2CTDK vs NRCS12F16R2TRF |
CR1206T100V16.2R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RM12F16R2CTDK vs CR1206T100V16.2R+-1% |
MR12X16R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F16R2CTDK vs MR12X16R2FTL |
232272481629 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F16R2CTDK vs 232272481629 |
9C12063A16R2FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F16R2CTDK vs 9C12063A16R2FKPFT |
FCF06FY16R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F16R2CTDK vs FCF06FY16R2 |
CR-06FLA--16R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F16R2CTDK vs CR-06FLA--16R2 |
RMC32K16R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F16R2CTDK vs RMC32K16R2FB |