Part Details for RM12F1652CT by Cal-Chip Electronics
Overview of RM12F1652CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1652CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1652CTTR-ND
|
DigiKey | RES SMD 16.5K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
Part Details for RM12F1652CT
RM12F1652CT CAD Models
RM12F1652CT Part Data Attributes
|
RM12F1652CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1652CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1652CT
This table gives cross-reference parts and alternative options found for RM12F1652CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1652CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1652-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RM12F1652CT vs MC1206P-1652-FB |
FWF06FW-1652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1652CT vs FWF06FW-1652 |
FCF06FP1652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1652CT vs FCF06FP1652 |
RMNW32K1652FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F1652CT vs RMNW32K1652FTP |
1206S4F1652T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F1652CT vs 1206S4F1652T4E |
CR1206-4W-1652FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RM12F1652CT vs CR1206-4W-1652FT |
MC1206P-1652-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F1652CT vs MC1206P-1652-FB101 |
TSR8GF1652V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RM12F1652CT vs TSR8GF1652V |
CR32-1652FF | Fixed Resistor | ASJ Holdings Limited | RM12F1652CT vs CR32-1652FF |
AF1206FR-0716K5L | Fixed Resistor, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F1652CT vs AF1206FR-0716K5L |