Part Details for RM12F1101CT by Cal-Chip Electronics
Overview of RM12F1101CT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1101CTTR-ND
|
DigiKey | RES SMD 1.1K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Quest Components | RES,THICK FILM,1.1KOHMS,200WV,1+/-% TOL,1206-CASE | 3550 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | RES,THICK FILM,1.1KOHMS,200WV,1+/-% TOL,1206-CASE | 3200 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
SMC-RM12F1101CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 238 Container: Tape & Reel | 5000 |
|
$0.1170 / $0.1268 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for RM12F1101CT
RM12F1101CT CAD Models
RM12F1101CT Part Data Attributes
|
RM12F1101CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1101CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1101CT
This table gives cross-reference parts and alternative options found for RM12F1101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMNW32K112FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1101CT vs RMNW32K112FTP |
RMC12061K11% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1101CT vs RMC12061K11% |
CR-06FPD---1K1 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1101CT vs CR-06FPD---1K1 |
CR-06FA7---1K1 | Viking Tech Corp | Check for Price | Fixed Resistor, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1101CT vs CR-06FA7---1K1 |
MC1206-1101-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1101CT vs MC1206-1101-FB101 |
1206S4F1101T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1101CT vs 1206S4F1101T2E |
1206S4F1101C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1101CT vs 1206S4F1101C2 |
9C12063A1101FKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1101CT vs 9C12063A1101FKAFT |
SCR32-112FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.33W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F1101CT vs SCR32-112FV |
1206S4F1101B3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1101CT vs 1206S4F1101B3 |