Part Details for RM12F1002CT by Cal-Chip Electronics
Overview of RM12F1002CT by Cal-Chip Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1002CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1002CTTR-ND
|
DigiKey | RES SMD 10K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1095000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 4252 |
|
RFQ | ||
|
Bristol Electronics | 13154 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 2157 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3360 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 377 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 10523 |
|
$0.0200 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1375 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12F1002CT | 1310000 |
|
RFQ |
Part Details for RM12F1002CT
RM12F1002CT CAD Models
RM12F1002CT Part Data Attributes:
|
RM12F1002CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1002CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1002CT
This table gives cross-reference parts and alternative options found for RM12F1002CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1002CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FLF---10K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F1002CT vs CR-06FLF---10K |
CR-06FPF---10K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F1002CT vs CR-06FPF---10K |
NMCR1206FG10K0 | RES,SMT,THICK FILM,10K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F1002CT vs NMCR1206FG10K0 |
CAS12F1002CT | Fixed Resistor, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F1002CT vs CAS12F1002CT |
CR1206F10KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12F1002CT vs CR1206F10KD50 |
RCG120610K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F1002CT vs RCG120610K0FKEA |
NS06W4F1002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12F1002CT vs NS06W4F1002T5E |
RK73H2BXTDD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F1002CT vs RK73H2BXTDD1002F |
NMCR1206FT10K0 | RES,SMT,THICK FILM,10K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F1002CT vs NMCR1206FT10K0 |
RC1206F1002-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM12F1002CT vs RC1206F1002-07-RG70 |