Part Details for RM10F59R0CT50 by Cal-Chip Electronics
Overview of RM10F59R0CT50 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM10F59R0CT50
RM10F59R0CT50 CAD Models
RM10F59R0CT50 Part Data Attributes
|
RM10F59R0CT50
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10F59R0CT50
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10F59R0CT50
This table gives cross-reference parts and alternative options found for RM10F59R0CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10F59R0CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FP59R0P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RM10F59R0CT50 vs FCF05FP59R0P |
RK73G2ATTEB59R0F | RES,SMT,THICK FILM,59 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RM10F59R0CT50 vs RK73G2ATTEB59R0F |
RK73G2ATTDB59R0F | RES,SMT,THICK FILM,59 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RM10F59R0CT50 vs RK73G2ATTDB59R0F |
CR21-59R0-FK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | RM10F59R0CT50 vs CR21-59R0-FK-E |
RK73G2ALTD59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM10F59R0CT50 vs RK73G2ALTD59R0F |
RK73G2ATTD59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM10F59R0CT50 vs RK73G2ATTD59R0F |
RK73G2ATTDB59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10F59R0CT50 vs RK73G2ATTDB59R0F |
RK73G2ALTP59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM10F59R0CT50 vs RK73G2ALTP59R0F |
AC0805FRE0759RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RM10F59R0CT50 vs AC0805FRE0759RL |
RK73G2ALTEB59R0F | RES,SMT,THICK FILM,59 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RM10F59R0CT50 vs RK73G2ALTEB59R0F |