Datasheets
RM10F3302CT by: Cal-Chip Electronics

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RM10F3302CT by Cal-Chip Electronics

Overview of RM10F3302CT by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RM10F3302CT

Part # Distributor Description Stock Price Buy
DISTI # 2571-RM10F3302CTTR-ND
DigiKey RES SMD 33K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 50000
In Stock
  • 5,000 $0.0032
  • 10,000 $0.0028
  • 25,000 $0.0024
  • 50,000 $0.0022
  • 125,000 $0.0022
$0.0022 / $0.0032 Buy Now

Part Details for RM10F3302CT

RM10F3302CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM10F3302CT Part Data Attributes

RM10F3302CT Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
RM10F3302CT Cal-Chip Electronics Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature DUAL RATED AS 0.1 WATTS
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 33000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM10F3302CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM10F3302CT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM10F3302CT would you like to use for your alert(s)?
  • Please alert me when RM10F3302CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM10F3302CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM10F3302CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM10F3302CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM10F3302CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM10F3302CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: