Part Details for RM100V25CF14X5 by IBS Electronics Inc
Overview of RM100V25CF14X5 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM100V25CF14X5
RM100V25CF14X5 CAD Models
RM100V25CF14X5 Part Data Attributes
|
RM100V25CF14X5
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM100V25CF14X5
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | RM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RM | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RM100V25CF14X5
This table gives cross-reference parts and alternative options found for RM100V25CF14X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM100V25CF14X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM100V25TR264X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RM100V25CF14X5 vs RM100V25TR264X5 |
RM100V25CF34X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RM100V25CF14X5 vs RM100V25CF34X5 |
RM100V25TR4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RM100V25CF14X5 vs RM100V25TR4X5 |
RM100V25TR14X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RM100V25CF14X5 vs RM100V25TR14X5 |
RM100V25TR524X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RM100V25CF14X5 vs RM100V25TR524X5 |
RM100V25CF24X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RM100V25CF14X5 vs RM100V25CF24X5 |
RM100V25TB14X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RM100V25CF14X5 vs RM100V25TB14X5 |