Part Details for RM100CZ-H by Mitsubishi Electric
Overview of RM100CZ-H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM100CZ-H
RM100CZ-H CAD Models
RM100CZ-H Part Data Attributes:
|
RM100CZ-H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RM100CZ-H
Mitsubishi Electric
Rectifier Diode, 1 Phase, 2 Element, 100A, 800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RM100CZ-H
This table gives cross-reference parts and alternative options found for RM100CZ-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM100CZ-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD105N8L-K | Rectifier Diode, 1 Phase, 2 Element, 105A, 800V V(RRM), Silicon, | Eupec Gmbh & Co Kg | RM100CZ-H vs DD105N8L-K |
CC410899A | Rectifier Diode, 1 Phase, 2 Element, 100A, 800V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | RM100CZ-H vs CC410899A |
SKMD105F08 | Rectifier Diode, 1 Phase, 2 Element, 105A, 800V V(RRM), Silicon, TO-240AA, CASE A 33, SEMIPACK 1, 3 PIN | SEMIKRON | RM100CZ-H vs SKMD105F08 |
CC410899B | Rectifier Diode, 1 Phase, 2 Element, 100A, 800V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | RM100CZ-H vs CC410899B |
VS-VSKC91/08 | Rectifier Diode, 1 Phase, 2 Element, 100A, 800V V(RRM), Silicon, ROHS COMPLIANT, TO-240AA, ADD-A-PAK-7/3 | Vishay Intertechnologies | RM100CZ-H vs VS-VSKC91/08 |