Part Details for RM10/I-3F3 by Ferroxcube International Holding BV
Overview of RM10/I-3F3 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM10/I-3F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-RM10/I-3F3-ND
|
DigiKey | Ferrite Misc Min Qty: 600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7795 | Buy Now |
DISTI #
RM10/I-3F3
|
TME | Core: ferrite, RM/I, PBTP, 4050nH, 4310mm3, 96.6mm2, 2pcs. Min Qty: 1 | 59 |
|
$2.3300 / $5.2100 | Buy Now |
Part Details for RM10/I-3F3
RM10/I-3F3 CAD Models
RM10/I-3F3 Part Data Attributes
|
RM10/I-3F3
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
RM10/I-3F3
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |