Part Details for RM0808BKSP by Hammond Manufacturing
Overview of RM0808BKSP by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM0808BKSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7714
|
Newark | Top/Bottom Panel, Enclosure, Alum, Blk, Panel Type:Top/Bottom Panel, Rack U Height:-, Panel Material:Aluminum, Body Color:Black, For Use With:Hammond Rm Series 19" Rack-Mounted Instrument Enclosures, External Width - Metric:211Mmrohs Compliant: Yes |Hammond RM0808BKSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$9.9100 / $12.4600 | Buy Now |
DISTI #
3937-RM0808BKSP-ND
|
DigiKey | HARDWARE - REPLACEMENT PANELS FO Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$16.8183 / $19.2200 | Buy Now |
DISTI #
164-RM0808BKSP-ND
|
DigiKey | HARDWARE - REPLACEMENT PANELS FO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2000 | Buy Now |
DISTI #
546-RM0808BKSP
|
Mouser Electronics | Racks & Rack Cabinet Accessories RM 0808 TOP/BOT PLATE - SOLID RoHS: Compliant | 1 |
|
$11.0900 / $13.4400 | Buy Now |
DISTI #
72077592
|
RS | Hardware , Replacement Panels For Rm Series | Hammond Manufacturing RM0808BKSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8500 / $12.7900 | RFQ |
|
Onlinecomponents.com | hardware - replacement panels for RM series RoHS: Compliant | 4 Factory Stock |
|
$9.8400 / $14.3300 | Buy Now |
|
Powell Electronics | RM 0808 TOP/BOT PLATE - SOLID Min Qty: 1 | 3 |
|
$9.7400 / $11.3800 | Buy Now |
|
Master Electronics | hardware - replacement panels for RM series RoHS: Compliant | 4 Factory Stock |
|
$9.8400 / $14.3300 | Buy Now |