Part Details for RM06JT331 by TA-I Technology Co Ltd
Overview of RM06JT331 by TA-I Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06JT331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4568 |
|
RFQ |
Part Details for RM06JT331
RM06JT331 CAD Models
RM06JT331 Part Data Attributes
|
RM06JT331
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM06JT331
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM06JT331
This table gives cross-reference parts and alternative options found for RM06JT331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06JT331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-331J-T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kyocera AVX Components | RM06JT331 vs CR10-331J-T |
FCR0603JT330R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RM06JT331 vs FCR0603JT330R |
301-330-RC | RES,SMT,THICK FILM,330 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Xicon Passive Components | RM06JT331 vs 301-330-RC |
S0603331JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603, | Liket Corp | RM06JT331 vs S0603331JK |
FCR03JB-3300 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM06JT331 vs FCR03JB-3300 |
RC115T331JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | RM06JT331 vs RC115T331JT-P |
9C06031A3300J | Fixed Resistor, 50V | YAGEO Corporation | RM06JT331 vs 9C06031A3300J |
BCR1/16331JE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 330ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | RM06JT331 vs BCR1/16331JE |
BCR1/16331JT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 330ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | RM06JT331 vs BCR1/16331JT |
RC115T331JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | RM06JT331 vs RC115T331JT |