Part Details for RM06J152CT by Cal-Chip Electronics
Overview of RM06J152CT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06J152CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06J152CTTR-ND
|
DigiKey | RES SMD 1.5K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
335000 In Stock |
|
$0.0012 | Buy Now |
|
Bristol Electronics | 16632 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.5K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 44210 |
|
$0.0120 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.5K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 9060 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.5K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 3840 |
|
$0.0300 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1900 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM06J152CT
RM06J152CT CAD Models
RM06J152CT Part Data Attributes
|
RM06J152CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J152CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RM06J152CT
This table gives cross-reference parts and alternative options found for RM06J152CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J152CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03152JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J152CT vs RTT03152JP4 |
MR06X152JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RM06J152CT vs MR06X152JTL |
WR06X152JQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RM06J152CT vs WR06X152JQL |
MR06X152JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RM06J152CT vs MR06X152JBL |
NRCA06J152TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RM06J152CT vs NRCA06J152TRQYF |
CR0603T100X1K5+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RM06J152CT vs CR0603T100X1K5+/-5% |
CR16-152JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ASJ Holdings Limited | RM06J152CT vs CR16-152JL |
WR06X152JGLJ | Fixed Resistor, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM06J152CT vs WR06X152JGLJ |
WR06X152JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RM06J152CT vs WR06X152JGL |
CR-03JL7---1K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06J152CT vs CR-03JL7---1K5 |