Part Details for RM06J120CT by Cal-Chip Electronics
Overview of RM06J120CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06J120CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06J120CTTR-ND
|
DigiKey | RES SMD 12 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
145000 In Stock |
|
$0.0012 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1600 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM06J120CT
RM06J120CT CAD Models
RM06J120CT Part Data Attributes
|
RM06J120CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J120CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RM06J120CT
This table gives cross-reference parts and alternative options found for RM06J120CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J120CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-120JK | Fixed Resistor | ASJ Holdings Limited | RM06J120CT vs CR16-120JK |
SR0603JR-1312RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RM06J120CT vs SR0603JR-1312RL |
NRC-AS06J120TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RM06J120CT vs NRC-AS06J120TRF |
CRA060312R-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J120CT vs CRA060312R-5%100PPM/KNS |
NQ03WAJ0120T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM06J120CT vs NQ03WAJ0120T5E |
CR-03JLD---12R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06J120CT vs CR-03JLD---12R |
NRCA06J120TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RM06J120CT vs NRCA06J120TRQYF |
CR-03JL6---12R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06J120CT vs CR-03JL6---12R |
AF0603JR-1312RL | Fixed Resistor, 0.1W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J120CT vs AF0603JR-1312RL |
RTT03120JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J120CT vs RTT03120JP3 |