Part Details for RM06J110CT by Cal-Chip Electronics
Overview of RM06J110CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06J110CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06J110CTTR-ND
|
DigiKey | RES SMD 11 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0012 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.1500 / $0.2300 | Buy Now |
|
South Electronics | RM06J110CT | 50000 |
|
RFQ |
Part Details for RM06J110CT
RM06J110CT CAD Models
RM06J110CT Part Data Attributes:
|
RM06J110CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J110CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RM06J110CT
This table gives cross-reference parts and alternative options found for RM06J110CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J110CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI060311R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J110CT vs CDI060311R5%100PPM/KKP20 |
SR0603JR-1311RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RM06J110CT vs SR0603JR-1311RL |
CRS0603-10W-110JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RM06J110CT vs CRS0603-10W-110JT |
232270260119 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM06J110CT vs 232270260119 |
NQ03WAJ0110T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM06J110CT vs NQ03WAJ0110T5E |
RTT03110JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J110CT vs RTT03110JP4 |
CRA060311R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J110CT vs CRA060311R-5%100PPM/KNP10 |
232270281119L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM06J110CT vs 232270281119L |
CAR06J110CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM06J110CT vs CAR06J110CT |
CR0603JA0110G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RM06J110CT vs CR0603JA0110G |