There are no models available for this part yet.
Overview of RM04FTN3013 by TA-I Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM04FTN3013 by TA-I Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMC-RM04FTN3013
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30000 |
|
RFQ |
CAD Models for RM04FTN3013 by TA-I Technology Co Ltd
Part Data Attributes for RM04FTN3013 by TA-I Technology Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TA-I TECHNOLOGY CO LTD
|
Package Description
|
SMT, 1005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
301000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RM04FTN3013
This table gives cross-reference parts and alternative options found for RM04FTN3013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04FTN3013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0402301K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04FTN3013 vs CDP0402301K1%100PPM/KNS |
TFA0402R3013F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RM04FTN3013 vs TFA0402R3013F-T10 |
RTT023013FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FTN3013 vs RTT023013FH3 |
CR0402-FX-3013GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RM04FTN3013 vs CR0402-FX-3013GLF |
RMCF0402FT301K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RM04FTN3013 vs RMCF0402FT301K |
AC0402FR-10301KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM04FTN3013 vs AC0402FR-10301KL |
ADF0402301K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04FTN3013 vs ADF0402301K1%100PPM/KNP20 |
CR0402AFX-3013GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RM04FTN3013 vs CR0402AFX-3013GAS |
CPW10-3013-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04FTN3013 vs CPW10-3013-FY |
CRCW0402301KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RM04FTN3013 vs CRCW0402301KFKEDC |