Part Details for RM04FTN1242 by TA-I Technology Co Ltd
Overview of RM04FTN1242 by TA-I Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04FTN1242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RM04FTN1242
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20000 |
|
RFQ |
Part Details for RM04FTN1242
RM04FTN1242 CAD Models
RM04FTN1242 Part Data Attributes
|
RM04FTN1242
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM04FTN1242
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04FTN1242
This table gives cross-reference parts and alternative options found for RM04FTN1242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04FTN1242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021242FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FTN1242 vs RTT021242FH2 |
CDP040212K41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04FTN1242 vs CDP040212K41%100PPM/KNP10 |
CR10-1242-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04FTN1242 vs CR10-1242-FK |
AC0402FR-0712K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RM04FTN1242 vs AC0402FR-0712K4L |
CR10-1242FK | Fixed Resistor | ASJ Holdings Limited | RM04FTN1242 vs CR10-1242FK |
RTT021242FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FTN1242 vs RTT021242FH5 |
ADF040212K41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04FTN1242 vs ADF040212K41%100PPM/KNP10 |
RMF04FT1242 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RM04FTN1242 vs RMF04FT1242 |
AF0402FR-7D12K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RM04FTN1242 vs AF0402FR-7D12K4L |
RC0402FR-1312K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04FTN1242 vs RC0402FR-1312K4 |