Part Details for RM04F6650CT by Cal-Chip Electronics
Overview of RM04F6650CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F6650CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F6650CTTR-ND
|
DigiKey | RES SMD 665 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
120000 In Stock |
|
$0.0009 | Buy Now |
|
South Electronics | RM04F6650CT | 150000 |
|
RFQ |
Part Details for RM04F6650CT
RM04F6650CT CAD Models
RM04F6650CT Part Data Attributes
|
RM04F6650CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F6650CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F6650CT
This table gives cross-reference parts and alternative options found for RM04F6650CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F6650CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X6650FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F6650CT vs WR04X6650FGL |
HQ02WGF6650TCE | Fixed Resistor, 0.0625W, 665ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F6650CT vs HQ02WGF6650TCE |
RC0402F6650-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RM04F6650CT vs RC0402F6650-07-T70 |
CQ02WGF6650TEE | Fixed Resistor, 0.0625W, 665ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F6650CT vs CQ02WGF6650TEE |
RK73H1ELTPB6650F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F6650CT vs RK73H1ELTPB6650F |
CR0402-16W-6650FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RM04F6650CT vs CR0402-16W-6650FSNT |
RMC04026651% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RM04F6650CT vs RMC04026651% |
RCG0402665RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RM04F6650CT vs RCG0402665RFKED |
TSR16GTF6650V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RM04F6650CT vs TSR16GTF6650V |
CRS0402-16W-6650FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RM04F6650CT vs CRS0402-16W-6650FT |