Part Details for RM04F1242CT by Cal-Chip Electronics
Overview of RM04F1242CT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F1242CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F1242CTTR-ND
|
DigiKey | RES SMD 12.4K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
320000 In Stock |
|
$0.0009 | Buy Now |
DISTI #
4713-RM04F1242CT-ND
|
DigiKey | RES0402 1% 12.4K OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.0011 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 12.4K Ohm, 50V, 1±%, 200ppm, 0402 Case Size | 8000 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 12.4K Ohm, 50V, 1±%, 200ppm, 0402 Case Size | 7320 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for RM04F1242CT
RM04F1242CT CAD Models
RM04F1242CT Part Data Attributes
|
RM04F1242CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F1242CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F1242CT
This table gives cross-reference parts and alternative options found for RM04F1242CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F1242CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FT12K4-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RM04F1242CT vs RMCS0402FT12K4-HP |
RMCS1/16S12.4K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM04F1242CT vs RMCS1/16S12.4K1%R |
MC0402P-1242-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F1242CT vs MC0402P-1242-FT101Q |
CRCW040212K4FKTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RM04F1242CT vs CRCW040212K4FKTE |
RC0402FR-1012K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RM04F1242CT vs RC0402FR-1012K4L |
0402WGF1242CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F1242CT vs 0402WGF1242CDE |
NRCL04F1242TRF | Res,SMT,Thick Film,12.4K Ohms,50WV,1% +/-Tol,-200,200ppm TC,0402 Case | NIC Components Corp | RM04F1242CT vs NRCL04F1242TRF |
AR0402FR-0712K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F1242CT vs AR0402FR-0712K4 |
RCS1005F1242AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RM04F1242CT vs RCS1005F1242AS |
CR0402-16W-1242FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RM04F1242CT vs CR0402-16W-1242FT |