RM-243.3S/H
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4

Overview of RM-243.3S/H by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RM-243.3S/H by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X9136
Newark 0.25W Dc/Dc-Converter Econoline Sip4 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RM-243.3S/H RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.3100
  • 100 $9.2500
  • 250 $8.4800
  • 500 $7.8700
  • 1,000 $7.4000
$7.4000 / $11.3100 Buy Now
DISTI # RM-243.3S/H-ND
DigiKey DC DC CONVERTER 3.3V 250MW Min Qty: 42 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 42 $6.9488
$6.9488 Buy Now
DISTI # 919-RM-243.3S/H
Mouser Electronics Isolated DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 24Vin 3.3Vout RoHS: Compliant 0
  • 1 $7.5000
  • 10 $7.3900
  • 25 $6.9400
  • 84 $6.5100
  • 252 $6.0800
$6.0800 / $7.5000 Order Now
DISTI # 72151613
RS DC-DC Converter, SIP4 2kV, Single, 0.25W, 3.3V @ 76mA, RM Series | RECOM Power Inc. RM-243.3S/H RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 42 $7.3800
  • 84 $7.1700
$7.1700 / $7.3800 RFQ
Future Electronics Isolated Module DC DC Converter 1 Output 3.3V 76mA 21.6V RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks Container: Tube 0
Tube
  • 42 $6.6400
  • 84 $6.6000
  • 126 $6.5800
  • 168 $6.5600
  • 210 $6.5100
$6.5100 / $6.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $8.2700
  • 42 $6.7200
  • 84 $6.4200
  • 126 $6.2300
  • 252 $5.8900
  • 504 $5.8000
  • 1,008 $5.7200
  • 2,520 $5.5100
$5.5100 / $8.2700 Buy Now
DISTI # 000000000006062347
Sager Isolated DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 24Vin 3.3Vout Min Qty: 1 0
  • 1 $6.4800
  • 10 $6.2900
  • 25 $6.1200
  • 50 $5.9500
  • 100 $5.8700
  • 250 $5.7200
$5.7200 / $6.4800 Buy Now

CAD Models for RM-243.3S/H by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RM-243.3S/H by RECOM Power Inc

RM-243.3S/H
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SIP-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XSMA-T4
Load Regulation-Max
20%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.076 A
Output Voltage-Max
3.465 V
Output Voltage-Min
3.135 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP4,.18
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
0.25 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. RM-243.3S/H
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM-243.3S/H by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM-243.3S/H by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RM-243.3S/H would you like to use for your alert(s)?
  • Please alert me when RM-243.3S/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM-243.3S/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM-243.3S/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM-243.3S/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM-243.3S/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM-243.3S/H by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: