Part Details for RM-01-020 by Standex-Meder Electronics
Overview of RM-01-020 by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM-01-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-RM-01-020-ND
|
DigiKey | TARGET MAGNET Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$1.6907 / $3.7600 | Buy Now |
DISTI #
876-RM-01-020
|
Mouser Electronics | Sensor Hardware & Accessories Target Magnet (South marked) RoHS: Compliant | 0 |
|
$1.7300 / $1.8600 | Order Now |
DISTI #
V99:2348_28871425
|
Arrow Electronics | Magnet for Position and Speed Sensors Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$2.1264 / $3.0015 | Buy Now |
DISTI #
STXRM-01-020
|
Heilind Electronics | TARGET MAGNET SOUTH MARKED PERMANENT MAGNET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.4800 | Buy Now |
DISTI #
80897875
|
Verical | Magnet for Position and Speed Sensors Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$2.1264 / $3.0015 | Buy Now |