There are no models available for this part yet.
Overview of RM/28010/M/15 by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142801-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. | |
10135280-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 6 Column, 72-Position, 2.0mm, , Right Angle Receptacle, Press-Fit | |
10135280-10JLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 6 Column, 72-Position, 2.0mm, , Right Angle Receptacle, Press-Fit |
Price & Stock for RM/28010/M/15 by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72653679
|
RS | CYLINDER, ROUNDLINE, 10MM SA MAGNETIC | Norgren RM/28010/M/15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$161.6600 | RFQ |