Part Details for RM#1A471MISVTS by DAEWOO Electronic Components
Results Overview of RM#1A471MISVTS by DAEWOO Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM#1A471MISVTS Information
RM#1A471MISVTS by DAEWOO Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RM#1A471MISVTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRM470/10-A25
|
Maritex | Electrolytic capacitor, 470uF, 10V, 85deg.C, 6.3x11 r2.5mm, 2000h Min Qty: 1 Package Multiple: 1 | 5225 |
|
$0.0980 / $0.1300 | Buy Now |