Part Details for RM JMK105BC6475MV-F by TAIYO YUDEN
Overview of RM JMK105BC6475MV-F by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM JMK105BC6475MV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM JMK105BC6475MV-F
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ? 20%, X6S, 0402 [1005 Metric] (Alt: RM JMK105BC6475MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |