Part Details for RLZTTE-1122B by ROHM Semiconductor
Overview of RLZTTE-1122B by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB11122BNEU | Amphenol Communications Solutions | USB 2.0 Type A, Receptacle, Vertical, 4 Pins, Shell with Nickel Plating,30u\\Gold, Black Housing,Tray Packaging |
Price & Stock for RLZTTE-1122B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4545 |
|
$0.0360 / $0.0800 | Buy Now |