There are no models available for this part yet.
Overview of RLZTE-1115B by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RLZTE-1115B by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2086 |
|
RFQ | ||||
Quest Components | 1668 |
|
$0.0600 / $0.2000 | Buy Now | |||
Quest Components | 1120 |
|
$0.2400 / $0.8000 | Buy Now |
CAD Models for RLZTE-1115B by ROHM Semiconductor
Part Data Attributes for RLZTE-1115B by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
16 Ω
|
JESD-30 Code
|
O-LELF-R2
|
Knee Impedance-Max
|
110 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
15 V
|
Reverse Current-Max
|
0.2 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
2.6%
|
Working Test Current
|
10 mA
|
Alternate Parts for RLZTE-1115B
This table gives cross-reference parts and alternative options found for RLZTE-1115B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZTE-1115B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C5V6L0 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | RLZTE-1115B vs BZV55C5V6L0 |
RLZTE-115237B | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115B vs RLZTE-115237B |
RLZTE-119.1B | Zener Diode, 9.1V V(Z), 2.5%, 0.4W, Silicon, Unidirectional, | ROHM Semiconductor | RLZTE-1115B vs RLZTE-119.1B |
RLZTE-115250B | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115B vs RLZTE-115250B |
RLZTE-125249B | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115B vs RLZTE-125249B |
RLZTE-116.2B | Zener Diode, 6.2V V(Z), 2.5%, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115B vs RLZTE-116.2B |
BZT52C5V6-HE3-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RLZTE-1115B vs BZT52C5V6-HE3-18 |
RLZTE-125235B | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115B vs RLZTE-125235B |
RLZTE-125.1B | Zener Diode, 5.1V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115B vs RLZTE-125.1B |
TZMC5V6GS08 | Zener Diode, 5.6V V(Z), 7.143%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | RLZTE-1115B vs TZMC5V6GS08 |
Related Parts for RLZTE-1115B
-
RLZTE-1113BZener Diodes
-
1SS244T-72Rectifier Diodes
-
RSBC6.8CST2RATransient Suppressors
-
TCP1A106M8RFixed Capacitors
-
STL24N60DM2Power Field-Effect Transistors
-
RN1107ACT(TPL3)Small Signal Bipolar Transistors
-
RN5RK551B-TR-FESwitching Regulator or Controllers
-
SML-020MLTT87Visible LEDs
-
MIC94090YMT-TRPeripheral Drivers