Part Details for RLZ5262B by ROHM Semiconductor
Results Overview of RLZ5262B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLZ5262B Information
RLZ5262B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RLZ5262B
RLZ5262B CAD Models
RLZ5262B Part Data Attributes
|
RLZ5262B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZ5262B
ROHM Semiconductor
Zener Diode, 51V V(Z), 5%, 0.4W, Silicon, Unidirectional
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-XELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1100 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for RLZ5262B
This table gives cross-reference parts and alternative options found for RLZ5262B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZ5262B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLZ3.9 | ROHM Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | RLZ5262B vs RLZ3.9 |
MAZ4082-M | Panasonic Electronic Components | Check for Price | Zener Diode, 8.2V V(Z), 2.43%, 0.37W, Silicon, Unidirectional, DO-34 | RLZ5262B vs MAZ4082-M |
RLZ13 | ROHM Semiconductor | Check for Price | Zener Diode, 13V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | RLZ5262B vs RLZ13 |
MAZ4120(N) | Panasonic Electronic Components | Check for Price | 12.01V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN | RLZ5262B vs MAZ4120(N) |
MAZ41200M | Panasonic Electronic Components | Check for Price | Zener Diode, 12V V(Z), 2.49%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | RLZ5262B vs MAZ41200M |
RLZ5.1 | ROHM Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | RLZ5262B vs RLZ5.1 |
RD8.2JB | NEC Electronics America Inc | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35, | RLZ5262B vs RD8.2JB |
RLZ2.4 | ROHM Semiconductor | Check for Price | Zener Diode, 2.4V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | RLZ5262B vs RLZ2.4 |
MAZ4110N0H | Panasonic Electronic Components | Check for Price | Zener Diode, 11.33V V(Z), 2.03%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | RLZ5262B vs MAZ4110N0H |
RLZ10 | ROHM Semiconductor | Check for Price | Zener Diode, 10V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | RLZ5262B vs RLZ10 |