Part Details for RLY540-3-24 by NTE Electronics Inc
Overview of RLY540-3-24 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLY540-3-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X2159
|
Newark | Contactor 3 Pole 40Fla 24V Lugs W/Dual .250 Inch Quick Connects |Nte Electronics RLY540-3-24 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-RLY540-3-24-ND
|
DigiKey | CONTACTOR 3P 40FLA 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$61.9500 / $74.6400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 7Ohm 40A 3PST-NO (60.3x92x75.7)mm Flange Contactor Relay RoHS: Compliant |
9 In Stock |
|
$60.2000 / $89.8300 | Buy Now |
DISTI #
51604139
|
Verical | Electromechanical Relay 24VAC 7Ohm 40A 3PST-NO(60.3x92x75.7)mm Flange Contactor Relay Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 3 |
|
$112.7102 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 7Ohm 40A 3PST-NO (60.3x92x75.7)mm Flange Contactor Relay RoHS: Compliant |
9 In Stock |
|
$60.2000 / $89.8300 | Buy Now |