Part Details for RLY3-OSSD300 by SICK AG
Overview of RLY3-OSSD300 by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLY3-OSSD300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2875
|
Newark | Safety Relays Rely Rohs Compliant: Yes |Sick RLY3-OSSD300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.7600 | Buy Now |
DISTI #
71940138
|
RS | Safety relay, RLY3-OSSD300 | SICK RLY3-OSSD300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$394.4100 / $438.2300 | Buy Now |
DISTI #
RLY3-OSSD300
|
TME | Module: safety relay, 24VDC, for DIN rail mounting, ReLy, IP20 Min Qty: 1 | 3 |
|
$292.4000 / $317.1400 | Buy Now |
|
Neutron USA | Safety relay, Compatible Safety sensors with OSSDs, Out: 3safe, NO, 2non-safe diagnostic, 1 test pulse unsafe, 1099969 | 1 |
|
$1,063.1500 | Buy Now |
Part Details for RLY3-OSSD300
RLY3-OSSD300 CAD Models
RLY3-OSSD300 Part Data Attributes
|
RLY3-OSSD300
SICK AG
Buy Now
Datasheet
|
Compare Parts:
RLY3-OSSD300
SICK AG
Safety Relay, 3 Form A, 3PST, Momentary, 0.104A (Coil), 30VDC (Coil), 2500mW (Coil), 6A (Contact), 230VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SICK | |
Body Breadth | 18 mm | |
Body Height | 85.5 mm | |
Body Length or Diameter | 124.6 mm | |
Coil Current(DC)-Max | 0.104 A | |
Coil Power | 2500 mW | |
Coil Resistance | 230.8 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@230VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@230VDC | |
Contact Voltage(AC)-Max | 230 V | |
Contact Voltage(DC)-Max | 230 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 124.6mm x 18mm x 85.5mm | |
Reference Standard | CCC; CE; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM A | |
Relay Function | 3PST | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO |