Part Details for RLX477010M by Taiwan Ostor Corporation
Overview of RLX477010M by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLX477010M
RLX477010M CAD Models
RLX477010M Part Data Attributes
|
RLX477010M
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLX477010M
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | RLX(10V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RLX477010M
This table gives cross-reference parts and alternative options found for RLX477010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLX477010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW470M10CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RLX477010M vs UTW470M10CF310X12.5 |
UHC1A471MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | RLX477010M vs UHC1A471MPD1CT |
LESR470M10CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RLX477010M vs LESR470M10CF310X12.5 |
UTW470M10TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RLX477010M vs UTW470M10TR110X12.5 |
UHC1A471MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | RLX477010M vs UHC1A471MPD1AA |
UTWLL470M10TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | IBS Electronics Inc | RLX477010M vs UTWLL470M10TB10X12.5 |
UTW470M10TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RLX477010M vs UTW470M10TB210X12.5 |
UTW470M10CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RLX477010M vs UTW470M10CF110X12.5 |
UTWLL470M10TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | IBS Electronics Inc | RLX477010M vs UTWLL470M10TR110X12.5 |
LESR470M10TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RLX477010M vs LESR470M10TR210X12.5 |