Part Details for RLW73PB2FR27TDF by TE Connectivity
Overview of RLW73PB2FR27TDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLW73PB2FR27TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8353
|
Newark | Res, R27, 1%, 1.5W, 0612 W, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73PB2FR27TDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2440 / $0.6550 | Buy Now |
DISTI #
65AK1361
|
Newark | Res, R27, 1%, 1.5W, 0612 W, Thick Film, Resistance:0.27Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity RLW73PB2FR27TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2480 | Buy Now |
DISTI #
1712-RLW73PB2FR27TDFTR-ND
|
DigiKey | RLW73P B2 1% R27 200PPM 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1404 | Buy Now |
DISTI #
1-2176542-8
|
Avnet Americas | SMD Current Sense Resistor, 270 Milliohms, ± 1%, 1.5 W, 0612 Wide [1632 Metric], Thick Film - Tape and Reel (Alt: 1-2176542-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1231 / $0.1390 | Buy Now |
DISTI #
279-RLW73PB2FR27TDF
|
Mouser Electronics | Thick Film Resistors - SMD RLW73P B2 1% R27 200ppm 1k RL RoHS: Compliant | 2000 |
|
$0.1280 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RLW73P B2 1% R27 200ppm 1k RL | 0 |
|
$0.1057 / $0.1688 | Buy Now |
DISTI #
1-2176542-8
|
Avnet Abacus | SMD Current Sense Resistor, 270 Milliohms, � 1%, 1.5 W, 0612 Wide [1632 Metric], Thick Film (Alt: 1-2176542-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73P B2 1% R27 200ppm 1k RL | 0 |
|
$0.1057 / $0.1688 | Buy Now |
Part Details for RLW73PB2FR27TDF
RLW73PB2FR27TDF CAD Models
RLW73PB2FR27TDF Part Data Attributes:
|
RLW73PB2FR27TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73PB2FR27TDF
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 1% +/-Tol, 200ppm/Cel, 0612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.6mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |