Part Details for RLW73PA3FR10TE by TE Connectivity
Overview of RLW73PA3FR10TE by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RLW73PA3FR10TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1248
|
Newark | Res, R1, 1%, 3W, 1225 Wide, Thick Film, Resistance:0.1Ohm, Product Range:Rlw73 Series, Resistor Case/Package:1225 Wide [3264 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA3FR10TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3370 / $0.4260 | Buy Now |
DISTI #
65AK1249
|
Newark | Res, R1, 1%, 3W, 1225 Wide, Thick Film, Resistance:0.1Ohm, Product Range:Rlw73 Series, Resistor Case/Package:1225 Wide [3264 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA3FR10TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4260 | Buy Now |
DISTI #
1712-RLW73PA3FR10TECT-ND
|
DigiKey | RLW73P A3 1% R10 200PPM 4K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4900 In Stock |
|
$0.2138 / $1.1300 | Buy Now |
DISTI #
1-2176550-3
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohms, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film - Tape and Reel (Alt: 1-2176550-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.2120 / $0.2394 | Buy Now |
DISTI #
279-RLW73PA3FR10TE
|
Mouser Electronics | Thick Film Resistors - SMD RLW73P A3 1% R10 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2130 | Order Now |
|
Onlinecomponents.com | RLW73P A3 1% R10 200ppm 4k RL RoHS: Compliant |
4000 In Stock |
|
$0.2218 / $0.2517 | Buy Now |
DISTI #
81016420
|
Verical | Surface Mount Resistor Min Qty: 4000 Package Multiple: 4000 Date Code: 2421 | Americas - 4000 |
|
$0.2883 / $0.3272 | Buy Now |
DISTI #
1-2176550-3
|
Avnet Abacus | SMD Current Sense Resistor, 100 Milliohms, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film (Alt: 1-2176550-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73P A3 1% R10 200ppm 4k RL RoHS: Compliant |
4000 In Stock |
|
$0.2218 / $0.2517 | Buy Now |
Part Details for RLW73PA3FR10TE
RLW73PA3FR10TE CAD Models
RLW73PA3FR10TE Part Data Attributes
|
RLW73PA3FR10TE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73PA3FR10TE
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 200ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 6.3mm x .6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |