Part Details for RLW73PA2FR12TD by TE Connectivity
Overview of RLW73PA2FR12TD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for RLW73PA2FR12TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1166
|
Newark | Res, R12, 1%, 1W, 0508 Wide, Thick Film, Resistance:0.12Ohm, Product Range:Rlw73P Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR12TD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 / $0.1610 | Buy Now |
DISTI #
65AK1167
|
Newark | Res, R12, 1%, 1W, 0508 Wide, Thick Film, Resistance:0.12Ohm, Product Range:Rlw73P Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR12TD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1610 | Buy Now |
DISTI #
1712-RLW73PA2FR12TDCT-ND
|
DigiKey | RLW73P A2 1% R12 200PPM 5K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9650 In Stock |
|
$0.0803 / $0.5400 | Buy Now |
DISTI #
1-2176537-4
|
Avnet Americas | SMD Current Sense Resistor, 120 Milliohms, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 1-2176537-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0810 / $0.0887 | Buy Now |
DISTI #
279-RLW73PA2FR12TD
|
Mouser Electronics | Thick Film Resistors - SMD RLW73P A2 1% R12 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0800 / $0.5700 | Order Now |
|
Onlinecomponents.com | RLW73P A2 1% R12 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0775 / $0.0975 | Buy Now |
DISTI #
1-2176537-4
|
Avnet Abacus | SMD Current Sense Resistor, 120 Milliohms, � 1%, 1 W, 0508 Wide [1220 Metric], Thick Film (Alt: 1-2176537-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73P A2 1% R12 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0775 / $0.0975 | Buy Now |
Part Details for RLW73PA2FR12TD
RLW73PA2FR12TD CAD Models
RLW73PA2FR12TD Part Data Attributes
|
RLW73PA2FR12TD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73PA2FR12TD
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |