Part Details for RLW73H2FR068TDF by TE Connectivity
Overview of RLW73H2FR068TDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLW73H2FR068TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8279
|
Newark | Res, R068, 1%, 1W, 1020 Wide, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73H2FR068TDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2490 / $0.5800 | Buy Now |
DISTI #
65AK1063
|
Newark | Res, R068, 1%, 1W, 1020 Wide, Thick Film, Resistance:0.068Ohm, Product Range:Rlw73 Series, Resistor Case/Package:1020 Wide [2550 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:5Mmrohs Compliant: Yes |Cgs Te Connectivity RLW73H2FR068TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2650 | Buy Now |
DISTI #
1712-RLW73H2FR068TDFTR-ND
|
DigiKey | RLW73 H2 1% R068 200PPM 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1487 | Buy Now |
DISTI #
1-2176544-1
|
Avnet Americas | SMD Current Sense Resistor, 68 Milliohms, ? 1%, 1 W, 1020 Wide [2550 Metric], Thick Film - Tape and Reel (Alt: 1-2176544-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1316 / $0.1485 | Buy Now |
DISTI #
279-RLW73H2FR068TDF
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 H2 1% R068 200ppm 1k RL RoHS: Compliant | 2000 |
|
$0.1390 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RLW73 H2 1% R068 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.1085 / $0.1607 | Buy Now |
DISTI #
1-2176544-1
|
Avnet Abacus | SMD Current Sense Resistor, 68 Milliohms, � 1%, 1 W, 1020 Wide [2550 Metric], Thick Film (Alt: 1-2176544-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73 H2 1% R068 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.1085 / $0.1607 | Buy Now |
Part Details for RLW73H2FR068TDF
RLW73H2FR068TDF CAD Models
RLW73H2FR068TDF Part Data Attributes
|
RLW73H2FR068TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73H2FR068TDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.5mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |